396-050-526-207

Heilind Number:EDA396-050-526-207
Manufacturer:EDAC
Manufacturer Number:396-050-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 50 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB assembly needs. Upgrade your setup today and experience seamless connectivity like never before.