396-050-526-208

Heilind Number:EDA396-050-526-208
Manufacturer:EDAC
Manufacturer Number:396-050-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A and features two rows of 50 positions each, ensuring seamless data transfer. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for your board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in this essential connector for your electronic projects, available under the PCB Connectors category of our product line.