396-050-526-212

Heilind Number:EDA396-050-526-212
Manufacturer:EDAC
Manufacturer Number:396-050-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal conductivity. Boasting two rows and 50 positions, it offers ample connectivity options. Its straight mount orientation and .125-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.