396-050-526-258

Heilind Number:EDA396-050-526-258
Manufacturer:EDAC
Manufacturer Number:396-050-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration on your PCB. Boasting 50 positions and an amperage rating of 3A, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for efficient and durable board-to-board connections.