396-050-526-608

Heilind Number:EDA396-050-526-608
Manufacturer:EDAC
Manufacturer Number:396-050-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-608

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 50 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.