396-050-526-612

Heilind Number:EDA396-050-526-612
Manufacturer:EDAC
Manufacturer Number:396-050-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-612

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row, 50-position layout, with a contact pitch of .125 inches and row spacing of .2 inches, offers efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is a must-have in your toolkit.