396-050-526-658

Heilind Number:EDA396-050-526-658
Manufacturer:EDAC
Manufacturer Number:396-050-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-658

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring 50 positions and a .125-inch pitch, it facilitates efficient data transfer. The copper alloy contact material and straight mount orientation further enhance its performance. With an operating temperature range of -40 to 105 °C, it's suitable for various environments, making it an essential component for your electronic projects.