396-050-526-803

Heilind Number:EDA396-050-526-803
Manufacturer:EDAC
Manufacturer Number:396-050-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With two rows and 50 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for professionals in need of secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.