396-050-526-804

Heilind Number:EDA396-050-526-804
Manufacturer:EDAC
Manufacturer Number:396-050-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in demanding environments. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The connector boasts a dual-row design with 50 positions, offering ample connectivity options for your circuitry. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, from industrial to consumer electronics. Trust this connector for secure and stable board-to-board connections in your projects.