396-050-540-102

Heilind Number:EDA396-050-540-102
Manufacturer:EDAC
Manufacturer Number:396-050-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-102

Detailed Description

Discover seamless connectivity with our Card Edge Connector, an essential component for your PCB assembly. Designed with precision, this connector features a single row layout with 50 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a low pitch of .125 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation makes installation hassle-free, perfect for board-to-board connections. Upgrade your connectivity solutions with this black-colored connector, delivering a steady amperage of 3A. Explore seamless integration and enhance your electronic systems with this versatile Card Edge Connector.