396-050-540-103

Heilind Number:EDA396-050-540-103
Manufacturer:EDAC
Manufacturer Number:396-050-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3A. Its Copper Alloy contacts guarantee optimal conductivity, while the 50 positions and single row configuration offer ample space for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it fits seamlessly into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.