396-050-540-107

Heilind Number:EDA396-050-540-107
Manufacturer:EDAC
Manufacturer Number:396-050-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Boasting a robust amperage of 3A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. With a single row design featuring 50 positions, this connector offers seamless integration for your PCB assemblies. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various environments. Elevate your connectivity solutions with this essential component.