396-050-540-112

Heilind Number:EDA396-050-540-112
Manufacturer:EDAC
Manufacturer Number:396-050-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted with precision, it boasts a single row layout and fifty positions, ensuring seamless board-to-board integration. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable performance even in extreme conditions. Featuring a sleek black finish, this connector not only offers superior aesthetics but also supports an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.