396-050-540-202

Heilind Number:EDA396-050-540-202
Manufacturer:EDAC
Manufacturer Number:396-050-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-202

Detailed Description

Enhance connectivity in electronic applications with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 50 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Ideal for PCB connections, this connector is a crucial component for efficient signal transmission in electronic devices.