396-050-540-208

Heilind Number:EDA396-050-540-208
Manufacturer:EDAC
Manufacturer Number:396-050-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any environment. With two rows of copper alloy contacts, accommodating up to 50 positions at a pitch of .125 inches, it offers efficient data transmission for your electronic systems. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its 3A amperage rating guarantees steady power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB setup. Explore its potential in our range of board-to-board PCB connectors.