396-050-540-212

Heilind Number:EDA396-050-540-212
Manufacturer:EDAC
Manufacturer Number:396-050-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-212

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for reliable performance in demanding environments. This sleek connector features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity and durability. With two rows and 50 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity with this essential component, a perfect fit for your board-to-board PCB connections.