396-050-540-602

Heilind Number:EDA396-050-540-602
Manufacturer:EDAC
Manufacturer Number:396-050-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 50 positions, it offers efficient and reliable performance. The contact material, Copper Alloy, guarantees optimal conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .125-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect choice for your connectivity needs.