396-050-540-603

Heilind Number:EDA396-050-540-603
Manufacturer:EDAC
Manufacturer Number:396-050-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 50 positions and a pitch of .125 inches, ensuring seamless integration. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.