396-050-540-612

Heilind Number:EDA396-050-540-612
Manufacturer:EDAC
Manufacturer Number:396-050-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-612

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a single row layout with 50 positions, ensuring efficient signal transmission. Crafted with precision, the connector boasts durable copper alloy contacts, guaranteeing reliable conductivity. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers superior protection but also adds a touch of sophistication to your PCB assembly. With a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates easy and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in its straight mount orientation for a perfect fit every time. Elevate your connectivity solutions with this essential component, a must-have in any professional or DIY electronics project.