396-050-540-802

Heilind Number:EDA396-050-540-802
Manufacturer:EDAC
Manufacturer Number:396-050-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 50 positions and a pitch of .125 inches, it offers ample room for secure connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. The straight mount orientation and compact design allow for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.