396-050-540-803

Heilind Number:EDA396-050-540-803
Manufacturer:EDAC
Manufacturer Number:396-050-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 50 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating ensures efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, making it perfect for board-to-board applications. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.