396-050-540-807

Heilind Number:EDA396-050-540-807
Manufacturer:EDAC
Manufacturer Number:396-050-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-807

Detailed Description

Enhance your circuit board connectivity with this sleek and functional Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable power transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the 50 available positions cater to a variety of connection needs. Suitable for straight mounting orientation, this connector is a versatile solution for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding industrial environments. Upgrade your setup with this essential component for superior performance and connectivity.