396-050-540-808

Heilind Number:EDA396-050-540-808
Manufacturer:EDAC
Manufacturer Number:396-050-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-540-808

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 50 positions, it offers ample space for secure connections. The copper alloy contact material and .125-inch pitch guarantee efficient transmission of signals. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your PCB setup with this essential component.