396-050-541-101

Heilind Number:EDA396-050-541-101
Manufacturer:EDAC
Manufacturer Number:396-050-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 50 positions, it offers efficient power transmission at a low 3 A amperage. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.