396-050-541-108

Heilind Number:EDA396-050-541-108
Manufacturer:EDAC
Manufacturer Number:396-050-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for durability and efficiency, it features a sleek Black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a single row layout and 50 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your device connectivity with this essential component.