396-050-541-201

Heilind Number:EDA396-050-541-201
Manufacturer:EDAC
Manufacturer Number:396-050-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-201

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission. The two rows of copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise connections on PCBs. Boasting 50 positions, this connector enables seamless board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this high-quality component for your connectivity needs.