396-050-541-203

Heilind Number:EDA396-050-541-203
Manufacturer:EDAC
Manufacturer Number:396-050-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-203

Detailed Description

Enhance connectivity within your PCB system with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with 50 positions, offering seamless integration for your electronic devices. The connector, crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures reliable and long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it the ideal choice for professional and DIY projects alike. Available in classic black, this connector combines both aesthetic appeal and functionality, making it a must-have component in your electronics toolkit. Elevate your connectivity game with this essential card edge connector.