396-050-541-212

Heilind Number:EDA396-050-541-212
Manufacturer:EDAC
Manufacturer Number:396-050-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-212

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections, perfect for applications requiring 50 positions. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB projects.