396-050-541-258

Heilind Number:EDA396-050-541-258
Manufacturer:EDAC
Manufacturer Number:396-050-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-258

Detailed Description

Enhance connectivity within your electronic devices with our meticulously crafted Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it guarantees reliable power transmission. Its two rows of 50 positions each, along with a .125-inch pitch and .2-inch row spacing, facilitate precise and efficient connections. Crafted from high-quality Copper Alloy, the contacts offer optimal conductivity. Whether for data transfer or power distribution, this connector, with a straight mount orientation, provides a secure and stable link. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in its performance to elevate the functionality of your devices.