396-050-541-603

Heilind Number:EDA396-050-541-603
Manufacturer:EDAC
Manufacturer Number:396-050-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-603

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout featuring 50 positions, it offers seamless connectivity for your electronics. The contact material is crafted from reliable Copper Alloy, guaranteeing efficient transmission. Its .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality connector.