396-050-541-658

Heilind Number:EDA396-050-541-658
Manufacturer:EDAC
Manufacturer Number:396-050-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-658

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic systems. This black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 50 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with utmost efficiency. Elevate your PCB design with this essential component, a key player in the world of electronic connectivity.