396-050-541-802

Heilind Number:EDA396-050-541-802
Manufacturer:EDAC
Manufacturer Number:396-050-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it offers seamless integration for your electronic components. With a rugged construction capable of withstanding temperatures ranging from -40 to 105 °C, it guarantees top-notch performance even in demanding environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.