396-050-541-808

Heilind Number:EDA396-050-541-808
Manufacturer:EDAC
Manufacturer Number:396-050-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features two rows of 50 positions for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and secure mating. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your connectivity solutions with this robust Black Card Edge Connector.