396-050-555-202

Heilind Number:EDA396-050-555-202
Manufacturer:EDAC
Manufacturer Number:396-050-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-555-202

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable performance in demanding applications. Boasting 50 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile use in various industries. Trust in our connector for secure and efficient data transmission in your projects.