396-050-555-212

Heilind Number:EDA396-050-555-212
Manufacturer:EDAC
Manufacturer Number:396-050-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission for your electronic devices. The connector boasts two rows of copper alloy contacts, providing efficient signal transfer. Its .125-inch pitch and .2-inch row spacing accommodate precise connections, offering 50 positions for secure attachment. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and resilient. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.