396-050-555-258

Heilind Number:EDA396-050-555-258
Manufacturer:EDAC
Manufacturer Number:396-050-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-555-258

Detailed Description

Discover the perfect solution for seamless board-to-board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of 50 positions each, along with a pitch of .125 inches, allow for efficient signal transfer. Crafted from copper alloy, the contacts guarantee excellent conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on telecommunications, industrial equipment, or consumer electronics, this Card Edge Connector is the ideal choice for your connectivity needs.