396-050-555-802

Heilind Number:EDA396-050-555-802
Manufacturer:EDAC
Manufacturer Number:396-050-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-555-802

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a current rating of 3 A, it ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. This connector boasts two rows and 50 positions, offering ample connectivity options. The copper alloy contacts and .125-inch pitch deliver efficient signal transfer. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your system with this essential component for seamless board-to-board connectivity.