396-050-555-804

Heilind Number:EDA396-050-555-804
Manufacturer:EDAC
Manufacturer Number:396-050-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-555-804

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a dual-row layout and 50 positions, it offers ample space for secure connections. The contact material of Copper Alloy ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it a practical choice for your connectivity needs.