396-050-556-802

Heilind Number:EDA396-050-556-802
Manufacturer:EDAC
Manufacturer Number:396-050-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for precision, this connector features two rows of premium Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees superior protection, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. With 50 positions available, it offers ample room for complex circuitry. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your electronic assemblies with this essential component.