396-050-556-807

Heilind Number:EDA396-050-556-807
Manufacturer:EDAC
Manufacturer Number:396-050-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-556-807

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish, ensuring seamless integration into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, it guarantees reliable power transmission at a steady 3A amperage. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers 50 positions for secure mating. Engineered for versatility, it allows for straight mounting orientation, accommodating a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Shop now and experience the difference in your connectivity solutions.