396-050-556-808

Heilind Number:EDA396-050-556-808
Manufacturer:EDAC
Manufacturer Number:396-050-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient connections. With a total of 50 positions, it accommodates multiple components with ease. Its straight mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for demanding PCB applications, this connector is a must-have for any electronic project.