396-050-556-812

Heilind Number:EDA396-050-556-812
Manufacturer:EDAC
Manufacturer Number:396-050-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-556-812

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic projects. With a current rating of 3 A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows of Copper Alloy contacts with a .125-inch pitch, providing optimal connectivity. With 50 positions and straight mount orientation, it accommodates various board-to-board configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this high-quality connector for seamless and secure PCB interconnections.