396-050-556-878

Heilind Number:EDA396-050-556-878
Manufacturer:EDAC
Manufacturer Number:396-050-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-556-878

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and reliability in mind, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, offering superior protection and performance. With two rows of copper alloy contacts, it can handle an amperage of 3 A, making it ideal for various power and signal applications. The .125-inch pitch and .2-inch row spacing ensure efficient and secure connections, while the 50 positions allow for ample flexibility in your designs. Engineered for versatility, it can be mounted straight onto the board, facilitating easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component, a perfect choice for all your board-to-board PCB connection needs.