396-050-558-101

Heilind Number:EDA396-050-558-101
Manufacturer:EDAC
Manufacturer Number:396-050-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 50 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Its right angle mount orientation and .125-inch pitch make for easy installation and secure connections. Elevate your electronic projects with this essential component.