396-050-558-102

Heilind Number:EDA396-050-558-102
Manufacturer:EDAC
Manufacturer Number:396-050-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and style. With a single row configuration and 50 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches enable easy installation. Its right-angle mount orientation further enhances versatility, fitting snugly into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.