396-050-558-107

Heilind Number:EDA396-050-558-107
Manufacturer:EDAC
Manufacturer Number:396-050-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-107

Detailed Description

Upgrade your connectivity with our premium Card Edge Connector. Specially designed for efficient PCB connections, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, it ensures reliable power transmission in your electronic devices. Featuring a single row design with 50 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees optimal signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your applications.