396-050-558-158

Heilind Number:EDA396-050-558-158
Manufacturer:EDAC
Manufacturer Number:396-050-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row layout and a total of 50 positions, this connector offers ample connectivity options while maintaining a compact form factor. The pitch of 0.125 inches and row spacing of 0.2 inches allow for efficient signal transmission, making it ideal for high-speed data applications. Its right-angle mount orientation further facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, guaranteeing uninterrupted functionality. Whether you're designing a new electronic device or upgrading an existing system, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Trust in its quality and performance to elevate your connectivity solutions.