396-050-558-202

Heilind Number:EDA396-050-558-202
Manufacturer:EDAC
Manufacturer Number:396-050-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic components. Boasting a right-angle mount orientation and a total of 50 positions, it ensures efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital addition to any project. Trust in its quality and streamline your PCB assembly process with ease.