396-050-558-203

Heilind Number:EDA396-050-558-203
Manufacturer:EDAC
Manufacturer Number:396-050-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, it ensures seamless communication with a pitch of .125 inches and 50 positions. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your electronic systems with this essential component, a must-have in any tech enthusiast's toolkit.