396-050-558-207

Heilind Number:EDA396-050-558-207
Manufacturer:EDAC
Manufacturer Number:396-050-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-207

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in a bold black hue. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With two rows and 50 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Thanks to its right-angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your PCB connectivity with this essential component.